
TBAT54C,LM | |
|---|---|
DigiKey Part Number | TBAT54CLMTR-ND - Tape & Reel (TR) TBAT54CLMCT-ND - Cut Tape (CT) TBAT54CLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAT54C,LM |
Description | DIODE ARR SCHOTT 30V 140MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 140mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAT54C,LM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Toshiba Semiconductor and Storage | Reverse Recovery Time (trr) 1.5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 140mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78938 Kč | 2 368,14 Kč |
| 6 000 | 0,70336 Kč | 4 220,16 Kč |
| 9 000 | 0,65943 Kč | 5 934,87 Kč |
| 15 000 | 0,60999 Kč | 9 149,85 Kč |
| 21 000 | 0,58069 Kč | 12 194,49 Kč |
| 30 000 | 0,55219 Kč | 16 565,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


