
TB9120AFTG(EL) | |
|---|---|
DigiKey Part Number | 264-TB9120AFTG(EL)TR-ND - Tape & Reel (TR) 264-TB9120AFTG(EL)CT-ND - Cut Tape (CT) 264-TB9120AFTG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB9120AFTG(EL) |
Description | AEC-Q100 BIPOLAR STEPPER MOTOR D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS Parallel, PWM 28-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel, PWM | |
Technology | NMOS, PMOS | |
Step Resolution | 1, 1/2, 1/8, 1/16, 1/32 | |
Applications | - | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 7V, 7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,70125 Kč | 87 402,50 Kč |
| 4 000 | 42,83083 Kč | 171 323,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,19570 Kč | 5 019,57 Kč |
| 250 | 47,60500 Kč | 11 901,25 Kč |
| 500 | 47,22660 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 100 | 48,73220 Kč | 4 873,22 Kč |
| 250 | 46,21828 Kč | 11 554,57 Kč |
| 500 | 44,70264 Kč | 22 351,32 Kč |
| 1 000 | 43,45494 Kč | 43 454,94 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


