
TB9101FNG,EL | |
---|---|
DigiKey Part Number | TB9101FNGELTR-ND - Tape & Reel (TR) TB9101FNGELCT-ND - Cut Tape (CT) TB9101FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB9101FNG,EL |
Description | 2 CHANNEL H-BRIDGE DRIVER FOR DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS On/Off 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB9101FNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 7V ~ 18V | |
Voltage - Load | 0.3V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,48000 Kč | 97,48 Kč |
10 | 74,03000 Kč | 740,30 Kč |
25 | 68,18920 Kč | 1 704,73 Kč |
100 | 61,76720 Kč | 6 176,72 Kč |
250 | 58,70560 Kč | 14 676,40 Kč |
500 | 56,86048 Kč | 28 430,24 Kč |
1 000 | 55,34177 Kč | 55 341,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 54,09187 Kč | 108 183,74 Kč |
Unit Price without VAT: | 97,48000 Kč |
---|---|
Unit Price with VAT: | 117,95080 Kč |