
TB9083FTG(EL) | |
|---|---|
DigiKey Part Number | 264-TB9083FTG(EL)TR-ND - Tape & Reel (TR) 264-TB9083FTG(EL)CT-ND - Cut Tape (CT) 264-TB9083FTG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB9083FTG(EL) |
Description | AEC-Q100 3-PHASE BLDC GATE DRV 4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB9083FTG(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 121,57840 Kč | 3 039,46 Kč |
| 100 | 111,04160 Kč | 11 104,16 Kč |
| 250 | 108,26736 Kč | 27 066,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 97,42120 Kč | 292 263,60 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |


