Motor Driver Bi-CMOS PWM 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB9058FNG,EL

DigiKey Part Number
264-TB9058FNGELTR-ND - Tape & Reel (TR)
264-TB9058FNGELCT-ND - Cut Tape (CT)
264-TB9058FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB9058FNG,EL
Description
AUTOMOTIVE H SWITCH MOTOR DRIVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS PWM 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB9058FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Servo DC
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
-
Current - Output
2A
Voltage - Supply
7V ~ 18V
Voltage - Load
0.5V ~ 12V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10117,65200 Kč1 176,52 Kč
25108,92080 Kč2 723,02 Kč
10099,31630 Kč9 931,63 Kč
25096,38084 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00087,84073 Kč175 681,46 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč