
TB9056FNG(O,EL) | |
---|---|
DigiKey Part Number | TB9056FNG(OEL)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB9056FNG(O,EL) |
Description | AUTOMOTIVE H SWITCH MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB9056FNG(O,EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Servo DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 2A | |
Voltage - Supply | 7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 84,60021 Kč | 169 200,42 Kč |
Unit Price without VAT: | 84,60021 Kč |
---|---|
Unit Price with VAT: | 102,36625 Kč |