
TB9054FTG(EL) | |
|---|---|
DigiKey Part Number | 264-TB9054FTG(EL)TR-ND - Tape & Reel (TR) 264-TB9054FTG(EL)CT-ND - Cut Tape (CT) 264-TB9054FTG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB9054FTG(EL) |
Description | H-BRIDGE MTR DRV 2CH 5A SPI, AEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM, SPI 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM, SPI | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 6A | |
Voltage - Supply | 4.5V ~ 28V | |
Voltage - Load | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 60,23920 Kč | 1 505,98 Kč |
| 100 | 54,42260 Kč | 5 442,26 Kč |
| 250 | 51,65172 Kč | 12 912,93 Kč |
| 500 | 51,40310 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 46,54401 Kč | 186 176,04 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


