TB67S101AFNG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB9052FNG(EL)

DigiKey Part Number
TB9052FNG(EL)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB9052FNG(EL)
Description
AUTOMOTIVE H-BRIDGE DRIVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS PWM 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TB9052FNG(EL) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Speed
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
-
Current - Output
100mA
Voltage - Supply
6V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,13818 Kč75 138,18 Kč
2 00073,53251 Kč147 065,02 Kč
Manufacturers Standard Package
Unit Price without VAT:75,13818 Kč
Unit Price with VAT:90,91720 Kč