
TB67Z800FTG,EL | |
|---|---|
DigiKey Part Number | TB67Z800FTGELTR-ND - Tape & Reel (TR) TB67Z800FTGELCT-ND - Cut Tape (CT) TB67Z800FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67Z800FTG,EL |
Description | IC HALF BRIDGE DRIVER 3A 36VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver General Purpose 36-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 3A | |
Current - Peak Output | - | |
Voltage - Supply | 5.5V ~ 22V | |
Voltage - Load | 5.5V ~ 22V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,36250 Kč | 54 725,00 Kč |
| 4 000 | 26,76904 Kč | 107 076,16 Kč |
| 6 000 | 26,47172 Kč | 158 830,32 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


