


TB67S581FNG,EL | |
---|---|
DigiKey Part Number | 264-TB67S581FNG,ELTR-ND - Tape & Reel (TR) 264-TB67S581FNG,ELCT-ND - Cut Tape (CT) 264-TB67S581FNG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S581FNG,EL |
Description | STEPPING MOTOR CONTROL DRIVER IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS On/Off 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 44V | |
Voltage - Load | 8.2V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,87000 Kč | 41,87 Kč |
10 | 30,93300 Kč | 309,33 Kč |
25 | 28,17880 Kč | 704,47 Kč |
100 | 25,15640 Kč | 2 515,64 Kč |
250 | 23,71536 Kč | 5 928,84 Kč |
500 | 22,84634 Kč | 11 423,17 Kč |
1 000 | 22,13063 Kč | 22 130,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 21,05720 Kč | 84 228,80 Kč |
8 000 | 20,65826 Kč | 165 266,08 Kč |
Unit Price without VAT: | 41,87000 Kč |
---|---|
Unit Price with VAT: | 50,66270 Kč |