Bipolar Motor Driver DMOS PWM 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S549FTG,EL

DigiKey Part Number
264-TB67S549FTGELTR-ND - Tape & Reel (TR)
264-TB67S549FTGELCT-ND - Cut Tape (CT)
264-TB67S549FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S549FTG,EL
Description
STEPPING MOTOR CONTROL DRIVER IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TB67S549FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
DMOS
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.5V ~ 33V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 220
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,25916 Kč77 036,64 Kč
8 00018,88571 Kč151 085,68 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,49400 Kč284,94 Kč
2525,92840 Kč648,21 Kč
10023,09780 Kč2 309,78 Kč
25021,74804 Kč5 437,01 Kč
50020,93416 Kč10 467,08 Kč
1 00020,88251 Kč20 882,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,67500 Kč276,75 Kč
2525,17240 Kč629,31 Kč
10022,42590 Kč2 242,59 Kč
25021,11392 Kč5 278,48 Kč
50020,32438 Kč10 162,19 Kč
1 00019,67387 Kč19 673,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč