
TB67S539FTG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67S539FTG(OEL)TR-ND - Tape & Reel (TR) 264-TB67S539FTG(OEL)CT-ND - Cut Tape (CT) 264-TB67S539FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S539FTG(O,EL) |
Description | 40V/2A 32 MICRO-STEP STEPPING MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S539FTG(O,EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 6V | |
Voltage - Load | 4.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 25,49600 Kč | 254,96 Kč |
| 25 | 23,17960 Kč | 579,49 Kč |
| 100 | 20,61960 Kč | 2 061,96 Kč |
| 250 | 19,40108 Kč | 4 850,27 Kč |
| 500 | 18,66534 Kč | 9 332,67 Kč |
| 1 000 | 18,06044 Kč | 18 060,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,15236 Kč | 68 609,44 Kč |
| 8 000 | 16,81494 Kč | 134 519,52 Kč |
| 12 000 | 16,64609 Kč | 199 753,08 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |



