Bipolar Motor Driver NMOS PWM 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S539FTG(O,EL)

DigiKey Part Number
264-TB67S539FTG(OEL)TR-ND - Tape & Reel (TR)
264-TB67S539FTG(OEL)CT-ND - Cut Tape (CT)
264-TB67S539FTG(OEL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S539FTG(O,EL)
Description
40V/2A 32 MICRO-STEP STEPPING MO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TB67S539FTG(O,EL) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16, 1/32
Applications
General Purpose
Current - Output
2A
Voltage - Supply
6V
Voltage - Load
4.5V ~ 34V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,80940 Kč71 237,60 Kč
8 00017,45905 Kč139 672,40 Kč
12 00017,28366 Kč207 403,92 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč