

TB67S279FTG,EL | |
---|---|
DigiKey Part Number | TB67S279FTGELTR-ND - Tape & Reel (TR) TB67S279FTGELCT-ND - Cut Tape (CT) TB67S279FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S279FTG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S279FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,15000 Kč | 74,15 Kč |
10 | 55,76200 Kč | 557,62 Kč |
25 | 51,17520 Kč | 1 279,38 Kč |
100 | 46,14470 Kč | 4 614,47 Kč |
250 | 43,74548 Kč | 10 936,37 Kč |
500 | 42,29906 Kč | 21 149,53 Kč |
1 000 | 41,10884 Kč | 41 108,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 39,32319 Kč | 157 292,76 Kč |
Unit Price without VAT: | 74,15000 Kč |
---|---|
Unit Price with VAT: | 89,72150 Kč |