TB67S269FTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 52,22000 Kč
Datasheet
TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S269FTG

DigiKey Part Number
TB67S269FTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB67S269FTG
Description
IC MOTOR DRIVER BIPOLAR 48WQFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB67S269FTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.