
TB67S261FTG,EL | |
|---|---|
DigiKey Part Number | TB67S261FTGELTR-ND - Tape & Reel (TR) TB67S261FTGELCT-ND - Cut Tape (CT) TB67S261FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S261FTG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S261FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,44000 Kč | 47,44 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 25 | 32,03280 Kč | 800,82 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| 250 | 27,05364 Kč | 6 763,41 Kč |
| 500 | 26,08406 Kč | 13 042,03 Kč |
| 1 000 | 25,28574 Kč | 25 285,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,08815 Kč | 96 352,60 Kč |
| 8 000 | 23,64303 Kč | 189 144,24 Kč |
| Unit Price without VAT: | 47,44000 Kč |
|---|---|
| Unit Price with VAT: | 57,40240 Kč |



