
TB67S179FTG,EL | |
|---|---|
DigiKey Part Number | TB67S179FTGELTR-ND - Tape & Reel (TR) TB67S179FTGELCT-ND - Cut Tape (CT) TB67S179FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S179FTG,EL |
Description | IC MOTOR DRIVER UNIPOLAR 48VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S179FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 60V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,25938 Kč | 121 037,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 46,96300 Kč | 469,63 Kč |
| 25 | 43,00080 Kč | 1 075,02 Kč |
| 100 | 38,66040 Kč | 3 866,04 Kč |
| 250 | 36,58744 Kč | 9 146,86 Kč |
| 500 | 35,33874 Kč | 17 669,37 Kč |
| 1 000 | 34,31066 Kč | 34 310,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,00000 Kč | 62,00 Kč |
| 10 | 46,41800 Kč | 464,18 Kč |
| 25 | 42,50240 Kč | 1 062,56 Kč |
| 100 | 38,21230 Kč | 3 821,23 Kč |
| 250 | 36,16332 Kč | 9 040,83 Kč |
| 500 | 34,92912 Kč | 17 464,56 Kč |
| 1 000 | 33,91295 Kč | 33 912,95 Kč |
| Unit Price without VAT: | 62,00000 Kč |
|---|---|
| Unit Price with VAT: | 75,02000 Kč |


