TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S149AFTG,EL

DigiKey Part Number
264-TB67S149AFTG,ELTR-ND - Tape & Reel (TR)
264-TB67S149AFTG,ELCT-ND - Cut Tape (CT)
264-TB67S149AFTG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S149AFTG,EL
Description
UNIPOLAR STEPPER MOTOR DRIVER, 8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS On/Off 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 40V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,36000 Kč69,36 Kč
1052,05400 Kč520,54 Kč
2547,74240 Kč1 193,56 Kč
10042,99520 Kč4 299,52 Kč
25040,73516 Kč10 183,79 Kč
50039,37162 Kč19 685,81 Kč
1 00038,24992 Kč38 249,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00036,56665 Kč146 266,60 Kč
Manufacturers Standard Package
Unit Price without VAT:69,36000 Kč
Unit Price with VAT:83,92560 Kč