Parametric Equivalent

TB67S141FTG,EL | |
|---|---|
DigiKey Part Number | TB67S141FTGELTR-ND - Tape & Reel (TR) TB67S141FTGELCT-ND - Cut Tape (CT) TB67S141FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S141FTG,EL |
Description | IC MOTOR DRIVER UNIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S141FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,96000 Kč | 91,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,76814 Kč | 135 072,56 Kč |
| Unit Price without VAT: | 91,96000 Kč |
|---|---|
| Unit Price with VAT: | 111,27160 Kč |



