


TB67H480FNG,EL | |
|---|---|
DigiKey Part Number | 264-TB67H480FNG,ELTR-ND - Tape & Reel (TR) 264-TB67H480FNG,ELCT-ND - Cut Tape (CT) 264-TB67H480FNG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H480FNG,EL |
Description | BRUSHED MOTOR CONTROL DRIVER IC, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS On/Off 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | 1 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8.2V ~ 44V | |
Voltage - Load | 8.2V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,54893 Kč | 78 195,72 Kč |
| 8 000 | 19,17086 Kč | 153 366,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 100 | 23,43380 Kč | 2 343,38 Kč |
| 250 | 22,06804 Kč | 5 517,01 Kč |
| 500 | 21,24410 Kč | 10 622,05 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 25,53360 Kč | 638,34 Kč |
| 100 | 22,75130 Kč | 2 275,13 Kč |
| 250 | 21,42552 Kč | 5 356,38 Kč |
| 500 | 20,62550 Kč | 10 312,75 Kč |
| 1 000 | 19,96721 Kč | 19 967,21 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


