
TB67H453FNG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67H453FNGELTR-ND - Tape & Reel (TR) 264-TB67H453FNGELCT-ND - Cut Tape (CT) 264-TB67H453FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H453FNG(O,EL) |
Description | 50V 3.5A BRUSHED MOTOR DRIVER IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 4.5V ~ 44V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14500 Kč | 161,45 Kč |
| 25 | 14,58920 Kč | 364,73 Kč |
| 100 | 12,87480 Kč | 1 287,48 Kč |
| 250 | 12,05500 Kč | 3 013,75 Kč |
| 500 | 11,56106 Kč | 5 780,53 Kč |
| 1 000 | 11,15451 Kč | 11 154,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,54453 Kč | 42 178,12 Kč |
| 8 000 | 10,31785 Kč | 82 542,80 Kč |
| 12 000 | 10,20439 Kč | 122 452,68 Kč |
| 20 000 | 10,07863 Kč | 201 572,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




