
TB67B008FNG,EL | |
|---|---|
DigiKey Part Number | TB67B008FNGELTR-ND - Tape & Reel (TR) TB67B008FNGELCT-ND - Cut Tape (CT) TB67B008FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B008FNG,EL |
Description | IC MOTOR DRIVER 5.5V-22V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67B008FNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 22V | |
Voltage - Load | 5.5V ~ 22V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,66146 Kč | 45 322,92 Kč |
| 4 000 | 22,15279 Kč | 88 611,16 Kč |
| 6 000 | 21,89812 Kč | 131 388,72 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


