Multiphase Motor Driver NMOS, PMOS PWM 36-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67B001BFTG,EL

DigiKey Part Number
264-TB67B001BFTG,ELTR-ND - Tape & Reel (TR)
264-TB67B001BFTG,ELCT-ND - Cut Tape (CT)
264-TB67B001BFTG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67B001BFTG,EL
Description
BRUSHLESS MOTOR DRIVER IC FOR SE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS, PMOS PWM 36-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS, PMOS
Manufacturer
Toshiba Semiconductor and Storage
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
3A
Part Status
Active
Voltage - Supply
4V ~ 22V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
36-VFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
36-VQFN (5x5)
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,07800 Kč470,78 Kč
2543,10480 Kč1 077,62 Kč
10038,73290 Kč3 873,29 Kč
25036,64908 Kč9 162,27 Kč
50035,98218 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,50735 Kč67 014,70 Kč
4 00032,80707 Kč131 228,28 Kč
6 00032,45615 Kč194 736,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč