
TB67B001BFTG,EL | |
|---|---|
DigiKey Part Number | 264-TB67B001BFTG,ELTR-ND - Tape & Reel (TR) 264-TB67B001BFTG,ELCT-ND - Cut Tape (CT) 264-TB67B001BFTG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B001BFTG,EL |
Description | BRUSHLESS MOTOR DRIVER IC FOR SE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS, PMOS PWM 36-VQFN (5x5) |
Datasheet | Datasheet |
Category | Technology NMOS, PMOS |
Manufacturer Toshiba Semiconductor and Storage | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 3A |
Part Status Active | Voltage - Supply 4V ~ 22V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 105°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 36-VQFN (5x5) |
Interface PWM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 43,10480 Kč | 1 077,62 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| 250 | 36,64908 Kč | 9 162,27 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,50735 Kč | 67 014,70 Kč |
| 4 000 | 32,80707 Kč | 131 228,28 Kč |
| 6 000 | 32,45615 Kč | 194 736,90 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

