
TB6641FG,8,EL | |
|---|---|
DigiKey Part Number | TB6641FG8ELTR-ND - Tape & Reel (TR) TB6641FG8ELCT-ND - Cut Tape (CT) TB6641FG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6641FG,8,EL |
Description | IC MOTOR DRIVER 10V-45V 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6641FG,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,64471 Kč | 41 467,07 Kč |
| 3 000 | 27,00140 Kč | 81 004,20 Kč |
| 4 500 | 26,67903 Kč | 120 055,64 Kč |
| 7 500 | 26,32209 Kč | 197 415,67 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


