
TB6640FTG,EL | |
|---|---|
DigiKey Part Number | 264-TB6640FTGELTR-ND - Tape & Reel (TR) 264-TB6640FTGELCT-ND - Cut Tape (CT) 264-TB6640FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6640FTG,EL |
Description | BRUSHED MOTOR DRIVER, 40V, 3A, Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 37,02360 Kč | 925,59 Kč |
| 100 | 33,18310 Kč | 3 318,31 Kč |
| 250 | 31,35336 Kč | 7 838,34 Kč |
| 500 | 30,58484 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,97831 Kč | 111 913,24 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

