30 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6634FNG,C,8,EL

DigiKey Part Number
TB6634FNGC8ELTR-ND - Tape & Reel (TR)
TB6634FNGC8ELCT-ND - Cut Tape (CT)
TB6634FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6634FNG,C,8,EL
Description
IC MOTOR DRVR 6.5V-16.5V 30SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 30-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6.5V ~ 16.5V
Voltage - Load
-
Operating Temperature
-30°C ~ 115°C (TA)
Mounting Type
Surface Mount
Package / Case
30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
30-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1048,83600 Kč488,36 Kč
2544,75240 Kč1 118,81 Kč
10040,25810 Kč4 025,81 Kč
25038,11564 Kč9 528,91 Kč
50036,82318 Kč18 411,59 Kč
1 00035,75974 Kč35 759,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,88459 Kč69 769,18 Kč
4 00034,16415 Kč136 656,60 Kč
6 00033,80342 Kč202 820,52 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč