Motor Driver Power MOSFET Analog 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Analog 24-SSOP
24-SSOP Pkg

TB6633AFNG,C8EL

DigiKey Part Number
TB6633AFNGC8ELTR-ND - Tape & Reel (TR)
TB6633AFNGC8ELCT-ND - Cut Tape (CT)
TB6633AFNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6633AFNG,C8EL
Description
IC MOTOR DRIVER 5.5V-22V 24SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6633AFNG,C8EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
5.5V ~ 22V
Voltage - Load
5.5V ~ 22V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
25026,53392 Kč6 633,48 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,13258 Kč48 265,16 Kč
4 00023,59703 Kč94 388,12 Kč
6 00023,32895 Kč139 973,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč