


TB6633AFNG,C8EL | |
---|---|
DigiKey Part Number | TB6633AFNGC8ELTR-ND - Tape & Reel (TR) TB6633AFNGC8ELCT-ND - Cut Tape (CT) TB6633AFNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6633AFNG,C8EL |
Description | IC MOTOR DRIVER 5.5V-22V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6633AFNG,C8EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5.5V ~ 22V | |
Voltage - Load | 5.5V ~ 22V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,99000 Kč | 44,99 Kč |
10 | 33,24500 Kč | 332,45 Kč |
25 | 30,31200 Kč | 757,80 Kč |
100 | 27,08940 Kč | 2 708,94 Kč |
250 | 25,55508 Kč | 6 388,77 Kč |
500 | 24,63022 Kč | 12 315,11 Kč |
1 000 | 23,86889 Kč | 23 868,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 23,24232 Kč | 46 484,64 Kč |
4 000 | 22,72636 Kč | 90 905,44 Kč |
6 000 | 22,46825 Kč | 134 809,50 Kč |
Unit Price without VAT: | 44,99000 Kč |
---|---|
Unit Price with VAT: | 54,43790 Kč |