Motor Driver Bi-CMOS Parallel 36-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6605FTG,EL

DigiKey Part Number
TB6605FTGELTR-ND - Tape & Reel (TR)
TB6605FTGELCT-ND - Cut Tape (CT)
TB6605FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6605FTG,EL
Description
IC MOTOR DRIVER 9V-28V 36VQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 36-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TB6605FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
9V ~ 28V
Voltage - Load
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,34800 Kč443,48 Kč
2540,57640 Kč1 014,41 Kč
10036,42520 Kč3 642,52 Kč
25034,44596 Kč8 611,49 Kč
50033,73328 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,46194 Kč62 923,88 Kč
4 00030,79651 Kč123 186,04 Kč
6 00030,46337 Kč182 780,22 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč