
TB6588FG,8,EL,JU | |
|---|---|
DigiKey Part Number | TB6588FG8ELJUTR-ND - Tape & Reel (TR) TB6588FG8ELJUCT-ND - Cut Tape (CT) TB6588FG8ELJUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6588FG,8,EL,JU |
Description | IC MOTOR DRIVER 7V-42V 36HSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 36-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6588FG,8,EL,JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 7V ~ 42V | |
Voltage - Load | 7V ~ 42V | |
Operating Temperature | -30°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.346", 8.80mm Width) + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 79,12000 Kč | 791,20 Kč |
| 25 | 72,90520 Kč | 1 822,63 Kč |
| 100 | 66,06810 Kč | 6 606,81 Kč |
| 250 | 62,96880 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,22885 Kč | 59 228,85 Kč |
| 2 000 | 57,89842 Kč | 115 796,84 Kč |
| 3 000 | 57,23250 Kč | 171 697,50 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |

