Motor Driver Power MOSFET Parallel 36-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6588FG,8,EL,JU

DigiKey Part Number
TB6588FG8ELJUTR-ND - Tape & Reel (TR)
TB6588FG8ELJUCT-ND - Cut Tape (CT)
TB6588FG8ELJUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6588FG,8,EL,JU
Description
IC MOTOR DRIVER 7V-42V 36HSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 36-HSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6588FG,8,EL,JU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
7V ~ 42V
Voltage - Load
7V ~ 42V
Operating Temperature
-30°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package
36-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1079,12000 Kč791,20 Kč
2572,90520 Kč1 822,63 Kč
10066,06810 Kč6 606,81 Kč
25062,96880 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,22885 Kč59 228,85 Kč
2 00057,89842 Kč115 796,84 Kč
3 00057,23250 Kč171 697,50 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč