Motor Driver CMOS Parallel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver CMOS Parallel 24-SSOP
24-SSOP Pkg

TB6575FNG,C,8,EL

DigiKey Part Number
TB6575FNGC8ELTR-ND - Tape & Reel (TR)
TB6575FNGC8ELCT-ND - Cut Tape (CT)
TB6575FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6575FNG,C,8,EL
Description
IC MOTOR DRIVER 4.5V-5.5V 24SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6575FNG,C,8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
-
Operating Temperature
-30°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11130 Kč3 411,13 Kč
25032,23780 Kč8 059,45 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,41369 Kč58 827,38 Kč
4 00028,78395 Kč115 135,80 Kč
6 00028,46870 Kč170 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč