
TB6562AFG,8,EL | |
|---|---|
DigiKey Part Number | TB6562AFG8ELTR-ND - Tape & Reel (TR) TB6562AFG8ELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TB6562AFG,8,EL |
Description | IC MTR DRV BIPOLAR 10-34V 30SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6562AFG,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 34V | |
Voltage - Load | 10V ~ 34V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,14638 Kč | 36 146,38 Kč |
| 2 000 | 35,25879 Kč | 70 517,58 Kč |
| 3 000 | 34,81454 Kč | 104 443,62 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


