LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62777FNG,C8,EL

DigiKey Part Number
TB62777FNGC8ELTR-ND - Tape & Reel (TR)
TB62777FNGC8ELCT-ND - Cut Tape (CT)
TB62777FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62777FNG,C8,EL
Description
IC LED DRIVER LINEAR 40MA 16SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB62777FNG,C8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
25V
Current - Output / Channel
40mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,40500 Kč224,05 Kč
2520,30920 Kč507,73 Kč
10018,01630 Kč1 801,63 Kč
25016,92104 Kč4 230,26 Kč
50016,26128 Kč8 130,64 Kč
1 00016,06347 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,27101 Kč30 542,02 Kč
4 00014,90302 Kč59 612,08 Kč
6 00014,71865 Kč88 311,90 Kč
10 00014,51455 Kč145 145,50 Kč
14 00014,39518 Kč201 532,52 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč