
TB62262FTG,EL | |
|---|---|
DigiKey Part Number | TB62262FTGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62262FTG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | Appliance | |
Current - Output | 1.4A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,48638 Kč | 109 945,52 Kč |
| Unit Price without VAT: | 27,48638 Kč |
|---|---|
| Unit Price with VAT: | 33,25852 Kč |



