Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62261FTG,EL

DigiKey Part Number
TB62261FTGELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB62261FTG,EL
Description
IC MOTOR DRIVER BIPOLAR 48WQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB62261FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4
Applications
Appliance
Current - Output
1.4A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00027,48638 Kč109 945,52 Kč
Manufacturers Standard Package
Unit Price without VAT:27,48638 Kč
Unit Price with VAT:33,25852 Kč