

TAR5S40(TE85L,F) | |
---|---|
DigiKey Part Number | 264-TAR5S40(TE85L,F)TR-ND - Tape & Reel (TR) 264-TAR5S40(TE85L,F)CT-ND - Cut Tape (CT) 264-TAR5S40(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S40(TE85L,F) |
Description | IC REG LINEAR 4V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5S40(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Supply (Max) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 5,31200 Kč | 53,12 Kč |
25 | 4,72440 Kč | 118,11 Kč |
100 | 4,07640 Kč | 407,64 Kč |
250 | 3,76772 Kč | 941,93 Kč |
500 | 3,58234 Kč | 1 791,17 Kč |
1 000 | 3,42966 Kč | 3 429,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,24080 Kč | 9 722,40 Kč |
6 000 | 3,14846 Kč | 18 890,76 Kč |
9 000 | 3,10217 Kč | 27 919,53 Kč |
15 000 | 3,05093 Kč | 45 763,95 Kč |
21 000 | 3,02097 Kč | 63 440,37 Kč |
30 000 | 2,99215 Kč | 89 764,50 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |