
TA75W393FU,LF | |
|---|---|
DigiKey Part Number | TA75W393FULFTR-ND - Tape & Reel (TR) TA75W393FULFCT-ND - Cut Tape (CT) TA75W393FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75W393FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TA75W393FU,LF Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output (Typ) 16nA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, DTL, MOS, Open-Collector, TTL | Supplier Device Package 8-SSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,45480 Kč | 111,37 Kč |
| 100 | 3,83530 Kč | 383,53 Kč |
| 250 | 3,54208 Kč | 885,52 Kč |
| 500 | 3,36524 Kč | 1 682,62 Kč |
| 1 000 | 3,21946 Kč | 3 219,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03955 Kč | 9 118,65 Kč |
| 6 000 | 2,95144 Kč | 17 708,64 Kč |
| 9 000 | 2,90733 Kč | 26 165,97 Kč |
| 15 000 | 2,85845 Kč | 42 876,75 Kč |
| 21 000 | 2,82989 Kč | 59 427,69 Kč |
| 30 000 | 2,80242 Kč | 84 072,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |



