Mosfet Array 20V 720mA 150mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 720mA 150mW Surface Mount ES6
SSM6K202FE

SSM6P41FE(TE85L,F)

DigiKey Part Number
SSM6P41FE(TE85LF)TR-ND - Tape & Reel (TR)
SSM6P41FE(TE85LF)CT-ND - Cut Tape (CT)
SSM6P41FE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6P41FE(TE85L,F)
Description
MOSFET 2P-CH 20V 0.72A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 720mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6P41FE(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
720mA
Rds On (Max) @ Id, Vgs
300mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.76nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
110pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,12600 Kč81,26 Kč
1005,18650 Kč518,65 Kč
5003,91402 Kč1 957,01 Kč
1 0003,50310 Kč3 503,10 Kč
2 0003,15705 Kč6 314,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86581 Kč11 463,24 Kč
8 0002,62066 Kč20 965,28 Kč
12 0002,49575 Kč29 949,00 Kč
20 0002,35536 Kč47 107,20 Kč
28 0002,27223 Kč63 622,44 Kč
40 0002,19145 Kč87 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč