


SSM6P36FE,LM | |
|---|---|
DigiKey Part Number | 264-SSM6P36FE,LMTR-ND - Tape & Reel (TR) 264-SSM6P36FE,LMCT-ND - Cut Tape (CT) 264-SSM6P36FE,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P36FE,LM |
Description | MOSFET 2P-CH 20V 0.33A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 330mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P36FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 330mA | |
Rds On (Max) @ Id, Vgs | 1.31Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 43pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 500 | 2,38622 Kč | 1 193,11 Kč |
| 1 000 | 2,11912 Kč | 2 119,12 Kč |
| 2 000 | 1,89360 Kč | 3 787,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70357 Kč | 6 814,28 Kč |
| 8 000 | 1,54362 Kč | 12 348,96 Kč |
| 12 000 | 1,46207 Kč | 17 544,84 Kč |
| 20 000 | 1,37039 Kč | 27 407,80 Kč |
| 28 000 | 1,31609 Kč | 36 850,52 Kč |
| 40 000 | 1,26330 Kč | 50 532,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

