Mosfet Array 20V 330mA 150mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 330mA 150mW Surface Mount ES6
SSM6K202FE

SSM6P36FE,LM

DigiKey Part Number
264-SSM6P36FE,LMTR-ND - Tape & Reel (TR)
264-SSM6P36FE,LMCT-ND - Cut Tape (CT)
264-SSM6P36FE,LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6P36FE,LM
Description
MOSFET 2P-CH 20V 0.33A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 330mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6P36FE,LM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
330mA
Rds On (Max) @ Id, Vgs
1.31Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds
43pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,12400 Kč51,24 Kč
1003,21270 Kč321,27 Kč
5002,38622 Kč1 193,11 Kč
1 0002,11912 Kč2 119,12 Kč
2 0001,89360 Kč3 787,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,70357 Kč6 814,28 Kč
8 0001,54362 Kč12 348,96 Kč
12 0001,46207 Kč17 544,84 Kč
20 0001,37039 Kč27 407,80 Kč
28 0001,31609 Kč36 850,52 Kč
40 0001,26330 Kč50 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč