
SSM6N815R,LF | |
|---|---|
DigiKey Part Number | SSM6N815RLFTR-ND - Tape & Reel (TR) SSM6N815RLFCT-ND - Cut Tape (CT) SSM6N815RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N815R,LF |
Description | MOSFET 2N-CH 100V 2A 6TSOPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta) 1.8W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N815R,LF Models |
Category | Rds On (Max) @ Id, Vgs 103mOhm @ 2A, 10V |
Manufacturer Toshiba Semiconductor and Storage | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290pF @ 15V |
Part Status Active | Power - Max 1.8W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4V Drive | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 6-TSOP-F |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 500 | 4,73588 Kč | 2 367,94 Kč |
| 1 000 | 4,25251 Kč | 4 252,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63776 Kč | 10 913,28 Kč |
| 6 000 | 3,32808 Kč | 19 968,48 Kč |
| 9 000 | 3,17025 Kč | 28 532,25 Kč |
| 15 000 | 2,99290 Kč | 44 893,50 Kč |
| 21 000 | 2,88786 Kč | 60 645,06 Kč |
| 30 000 | 2,78580 Kč | 83 574,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

