Mosfet Array 100V 2A (Ta) 1.8W (Ta) Surface Mount 6-TSOP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N815R,LF

DigiKey Part Number
SSM6N815RLFTR-ND - Tape & Reel (TR)
SSM6N815RLFCT-ND - Cut Tape (CT)
SSM6N815RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N815R,LF
Description
MOSFET 2N-CH 100V 2A 6TSOPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2A (Ta) 1.8W (Ta) Surface Mount 6-TSOP-F
Datasheet
 Datasheet
EDA/CAD Models
SSM6N815R,LF Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
103mOhm @ 2A, 10V
Manufacturer
Toshiba Semiconductor and Storage
Vgs(th) (Max) @ Id
2.5V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
3.1nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 15V
Part Status
Active
Power - Max
1.8W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4V Drive
Package / Case
6-SMD, Flat Leads
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
6-TSOP-F
Current - Continuous Drain (Id) @ 25°C
2A (Ta)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,70100 Kč97,01 Kč
1006,23430 Kč623,43 Kč
5004,73588 Kč2 367,94 Kč
1 0004,25251 Kč4 252,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,63776 Kč10 913,28 Kč
6 0003,32808 Kč19 968,48 Kč
9 0003,17025 Kč28 532,25 Kč
15 0002,99290 Kč44 893,50 Kč
21 0002,88786 Kč60 645,06 Kč
30 0002,78580 Kč83 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč