


SSM6N7002KFU,LXH | |
|---|---|
DigiKey Part Number | 264-SSM6N7002KFULXHTR-ND - Tape & Reel (TR) 264-SSM6N7002KFULXHCT-ND - Cut Tape (CT) 264-SSM6N7002KFULXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002KFU,LXH |
Description | MOSFET 2N-CH 60V 0.3A US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA (Ta) 285mW (Ta) Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 10V | |
Power - Max | 285mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 500 | 2,61132 Kč | 1 305,66 Kč |
| 1 000 | 2,32196 Kč | 2 321,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95365 Kč | 5 860,95 Kč |
| 6 000 | 1,76782 Kč | 10 606,92 Kč |
| 9 000 | 1,67307 Kč | 15 057,63 Kč |
| 15 000 | 1,56655 Kč | 23 498,25 Kč |
| 21 000 | 1,50345 Kč | 31 572,45 Kč |
| 30 000 | 1,44211 Kč | 43 263,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


