
SSM6L36TU,LF | |
|---|---|
DigiKey Part Number | SSM6L36TULFTR-ND - Tape & Reel (TR) SSM6L36TULFCT-ND - Cut Tape (CT) SSM6L36TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L36TU,LF |
Description | MOSFET N/P-CH 20V 0.5A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta), 330mA (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L36TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta), 330mA (Ta) | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 200mA, 5V, 1.31Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 4V, 1.2nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 10V, 43pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 100 | 4,17160 Kč | 417,16 Kč |
| 500 | 3,13338 Kč | 1 566,69 Kč |
| 1 000 | 2,79778 Kč | 2 797,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05633 Kč | 6 168,99 Kč |
| 6 000 | 1,93083 Kč | 11 584,98 Kč |
| 9 000 | 1,77098 Kč | 15 938,82 Kč |
| 15 000 | 1,76195 Kč | 26 429,25 Kč |
| 21 000 | 1,75652 Kč | 36 886,92 Kč |
| 30 000 | 1,72503 Kč | 51 750,90 Kč |
| 75 000 | 1,63847 Kč | 122 885,25 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


