6-TSOP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6K824R,LF

DigiKey Part Number
264-SSM6K824RLFTR-ND - Tape & Reel (TR)
264-SSM6K824RLFCT-ND - Cut Tape (CT)
264-SSM6K824RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6K824R,LF
Description
N-CH MOSFET 20V, +/-8V, 6A ,0.03
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP-F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
108,15600 Kč81,56 Kč
1005,22440 Kč522,44 Kč
5003,95480 Kč1 977,40 Kč
1 0003,54493 Kč3 544,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,93295 Kč8 798,85 Kč
6 0002,67815 Kč16 068,90 Kč
9 0002,54830 Kč22 934,70 Kč
15 0002,40234 Kč36 035,10 Kč
21 0002,31592 Kč48 634,32 Kč
30 0002,23192 Kč66 957,60 Kč
75 0002,21064 Kč165 798,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč