
SSM6K810R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K810R,LFTR-ND - Tape & Reel (TR) 264-SSM6K810R,LFCT-ND - Cut Tape (CT) 264-SSM6K810R,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K810R,LF |
Description | SMALL SIGNAL MOSFET N-CH VDSS=10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 9,55000 Kč | 95,50 Kč |
| 100 | 6,28130 Kč | 628,13 Kč |
| 500 | 4,91022 Kč | 2 455,11 Kč |
| 1 000 | 4,41774 Kč | 4 417,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58654 Kč | 10 759,62 Kč |
| 6 000 | 3,31065 Kč | 19 863,90 Kč |
| 9 000 | 2,97110 Kč | 26 739,90 Kč |
| 15 000 | 2,93659 Kč | 44 048,85 Kč |
| 21 000 | 2,91284 Kč | 61 169,64 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

