


SSM6K504NU,LF | |
|---|---|
DigiKey Part Number | SSM6K504NULFTR-ND - Tape & Reel (TR) SSM6K504NULFCT-ND - Cut Tape (CT) SSM6K504NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K504NU,LF |
Description | MOSFET N-CH 30V 9A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K504NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 500 | 3,30004 Kč | 1 650,02 Kč |
| 1 000 | 2,94560 Kč | 2 945,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49428 Kč | 7 482,84 Kč |
| 6 000 | 2,26677 Kč | 13 600,62 Kč |
| 9 000 | 2,15078 Kč | 19 357,02 Kč |
| 15 000 | 2,02040 Kč | 30 306,00 Kč |
| 21 000 | 1,94319 Kč | 40 806,99 Kč |
| 30 000 | 1,86814 Kč | 56 044,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

