
SSM6K217FE,LF | |
|---|---|
DigiKey Part Number | SSM6K217FELFTR-ND - Tape & Reel (TR) SSM6K217FELFCT-ND - Cut Tape (CT) SSM6K217FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K217FE,LF |
Description | MOSFET N-CH 40V 1.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 1.8A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K217FE,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34450 Kč | 434,45 Kč |
| 500 | 3,25846 Kč | 1 629,23 Kč |
| 1 000 | 2,90759 Kč | 2 907,59 Kč |
| 2 000 | 2,61205 Kč | 5 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,36312 Kč | 9 452,48 Kč |
| 8 000 | 2,15361 Kč | 17 228,88 Kč |
| 12 000 | 2,04683 Kč | 24 561,96 Kč |
| 20 000 | 1,92684 Kč | 38 536,80 Kč |
| 28 000 | 1,85578 Kč | 51 961,84 Kč |
| 40 000 | 1,78670 Kč | 71 468,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



